Ettinger 005.60.223

Mounting Bases/Accessories
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.60.223.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-24.94%

Supply Chain

Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ettinger 005.60.223 provided by its distributors.

Mounting Bases/Accessories
方形间隔柱, 带螺纹孔, M2.5/M3;
Standoff, Cube, Brass, 9Mm; Standoff Material:Brass; Thread Size - Metric:M2.5, M3; Thread Size - Imperial:-; Standoff Type:Cube; Body Length:9Mm; Overall Length:9Mm; External Width:5Mm; Product Range:05.60 Series Rohs Compliant: Yes |Ettinger 005.60.223

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)