Ettinger 005.54.083

Round Spacer / Wall Thickness 1, 85 4, 3/8x8 Brass nickel plated
$ 0.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.54.083.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+99.38%

Descriptions

Descriptions of Ettinger 005.54.083 provided by its distributors.

Round Spacer / Wall Thickness 1, 85 4, 3/8x8 Brass nickel plated
Spacer, Round, Brass, 8Mm; Spacer Material:Brass; Overall Length:8Mm; Outer Diameter:8Mm; Inner Diameter:4.3Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Ettinger 005.54.083
SPACER, 4/8X8.0-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 8mm; Inner Diameter: 4.3mm; Overall Length: 8mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 8mm; Externa

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)