Ettinger 005.54.033

Round Spacer, Wall Thickness 1, 85 4, 2/8x3 Brass Nickel-Plated
$ 0.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.54.033.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 005.54.033 provided by its distributors.

Round Spacer, Wall Thickness 1,85 4,2/8x3 Brass Nickel-Plated
Spacer, Round, Brass, 3Mm; Spacer Material:Brass; Overall Length:3Mm; Outer Diameter:8Mm; Inner Diameter:4.3Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Ettinger 005.54.033
SPACER, 4/8X3-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 8mm; Inner Diameter: 4.3mm; Overall Length: 3mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 8mm; External

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)