Ettinger 005.54.023

Spacer Round 4.5mm-ID 8mm-OD 2mm-LG Brass Nickel
$ 0.223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.54.023.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-9.36%

Descriptions

Descriptions of Ettinger 005.54.023 provided by its distributors.

Spacer Round 4.5mm-ID 8mm-OD 2mm-LG Brass Nickel
Spacer, Round, Brass, 2Mm; Spacer Material:Brass; Overall Length:2Mm; Outer Diameter:8Mm; Inner Diameter:4.3Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Ettinger 005.54.023
SPACER, 4.2/8X2.0-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 8mm; Inner Diameter: 4.3mm; Overall Length: 2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 8mm; Exter

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)