Ettinger 005.53.063

Spacer Round 3.2mm-ID 6mm-OD 6mm-LG Brass Nickel
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.53.063.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-4.40%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.53.063 provided by its distributors.

Spacer Round 3.2mm-ID 6mm-OD 6mm-LG Brass Nickel
Spacer, Round, Brass, 6Mm; Spacer Material:Brass; Overall Length:6Mm; Outer Diameter:6Mm; Inner Diameter:3.2Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Ettinger 005.53.063
SPACER, 3/6X6.0-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 6mm; Inner Diameter: 3.2mm; Overall Length: 6mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 6mm; Externa

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)