Ettinger 005.52.023

Round Spacer, Wall Thickness 0, 95 2, 6/4, 5x2 Brass Nickel Plated
$ 0.285
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark005.52.02301

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.52.023.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+473%

Descriptions

Descriptions of Ettinger 005.52.023 provided by its distributors.

Round Spacer, Wall Thickness 0,95 2,6/4,5x2 Brass Nickel Plated
间隔柱, 2.6/4.5X2-NI;
SPACER, 2.6/4.5X2-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 4.5mm; Inner Diameter: 2.6mm; Overall Length: 2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 4.5mm; E

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)