Ettinger 005.52.015

Spacer Round 2.7mm-ID 4.5mm-OD 1.5mm-LG Brass Nickel
$ 0.035
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark005.52.0151921

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.52.015.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+46.48%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.52.015 provided by its distributors.

Spacer Round 2.7mm-ID 4.5mm-OD 1.5mm-LG Brass Nickel
Spacer, Round, Brass, 1.5Mm; Spacer Material:Brass; Overall Length:1.5Mm; Outer Diameter:4.5Mm; Inner Diameter:2.6Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Ettinger 005.52.015
SPACER, 2.5/4.5X1.5NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 4.5mm; Inner Diameter: 2.6mm; Overall Length: 1.5mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 4.5mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)