Ettinger 005.44.418

STANDOFF, HEX M-F, NYLON6.6, 18MM, M4; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M4; Thread...
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.44.418.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ettinger 005.44.418 provided by its distributors.

STANDOFF, HEX M-F, NYLON6.6, 18MM, M4; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:18mm; Product Range:05.44 Series; Overall

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)