Ettinger 005.43.100

Hex Standoff / Male - Female, M3X10.0, WS 6, PA-66, black
$ 0.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.43.100.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.43.100 provided by its distributors.

Hex Standoff / Male - Female, M3X10.0, WS 6, PA-66, black
间隔柱, 六角, 公-母, 尼龙6.6, 10MM, M3;
Standoff, Hex M-F, Nylon6.6, 10Mm, M3; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:10Mm; Product Range:05.43 Series; Overall Length:18Mm; Rohs Compliant: Yes |Ettinger 005.43.100

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)