Ettinger 005.34.407

STANDOFF, ROUND FEMALE, NYLON, 7MM, M3; Standoff Material: Nylon (Polyamide), Glass Fibre Reinforced; Thread Size -...
$ 0.559
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark005.34.40778100

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.34.407.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-67.66%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.34.407 provided by its distributors.

STANDOFF, ROUND FEMALE, NYLON, 7MM, M3; Standoff Material:Nylon (Polyamide), Glass Fibre Reinforced; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Round Female-Female; Body Length:7mm; Product Range:-;

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)