Ettinger 005.33.205

Standoff, Round Female, Nylon, 5Mm, M3; Standoff Material: Nylon (Polyamide), Glass Fibre Reinforced; Thread Size -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 005.33.205. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.33.205.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 005.33.205 provided by its distributors.

Standoff, Round Female, Nylon, 5Mm, M3; Standoff Material:Nylon (Polyamide), Glass Fibre Reinforced; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Round Female-Female; Body Length:5Mm; Product Range:-; Overall Rohs Compliant: Yes |Ettinger 005.33.205

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)