Ettinger 005.23.251

HINGED STANDOFF, M3X25-10/15-ZK; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -;...
$ 4.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.23.251.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.23.251 provided by its distributors.

HINGED STANDOFF, M3X25-10/15-ZK; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hinged Hex Female; Body Length:25mm; Product Range:05.23 Series; Overall Length:25mm; External Wi

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)