Ettinger 005.20.312

SPACER, M3/D3.0X12; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex...
$ 0.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.20.312.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-6.17%

Descriptions

Descriptions of Ettinger 005.20.312 provided by its distributors.

SPACER, M3/D3.0X12; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:12mm; Product Range:05.20 Series; Overall Length:18mm; External Width:5.5mm; SVHC

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)