Ettinger 005.20.308

Hex Standoff M F With Self cutting Thread M3 D2, 9X8 6 Steel Zinc Plat
$ 0.644
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark005.20.30801

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.20.308.

Newark

Datasheet1 page19 years ago

Inventory History

1 year trend:
Restocked

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.20.308 provided by its distributors.

Hex Standoff M F With Self cutting Thread M3 D2, 9X8 6 Steel Zinc Plat
Standoff, Hex M-F, Steel, 8Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:8Mm; Overall Length:14Mm; External Width:5.5Mm; Product Range:05.20 Series Rohs Compliant: Yes |Ettinger 005.20.308

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)