Ettinger 005.17.456

Hex-Standoff / Male - Female UNC-4-40/SW5x5 Steel yellow zinc pl
$ 0.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.17.456.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-17.14%

Descriptions

Descriptions of Ettinger 005.17.456 provided by its distributors.

Hex-Standoff / Male - Female UNC-4-40/SW5x5 Steel yellow zinc pl
Spacer, Unc4-40X5Gcr; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:5Mm; Product Range:05.17 Series; Overall Length:11Mm; External Width:5Mm; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 005.17.456

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)