Ettinger 005.17.454

SPACER, UNC4-40X5GCR; Standoff Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type:...
$ 0.523
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.17.454.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.17.454 provided by its distributors.

SPACER, UNC4-40X5GCR; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:5mm; Product Range:05.17 Series; Overall Length:13mm; External Width:5mm; SVH

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)