Ettinger 005.17.438

Hex-Standoff / Male - Female UNc4-40/SW5x5 Steel yellow zinc pl
$ 0.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.17.438.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-14.49%

Descriptions

Descriptions of Ettinger 005.17.438 provided by its distributors.

Hex-Standoff / Male - Female UNc4-40/SW5x5 Steel yellow zinc pl
Standoff, Hex M-F, Steel, 5Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:5Mm; Overall Length:13Mm; External Width:5Mm; Product Range:05.17 Series Rohs Compliant: Yes |Ettinger 005.17.438

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)