Ettinger 005.16.409

Hex-Standoff / Male - Female M6/SW10x40 Stainless Steel
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.16.409.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
+32.27%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.16.409 provided by its distributors.

Hex-Standoff / Male - Female M6/SW10x40 Stainless Steel
间隔柱, 六角, 公-母, 不锈钢制, 40MM, M6;
Standoff, Hex M-F, Ss, 40Mm, M6; Standoff Material:Stainless Steel; Thread Size - Metric:M6; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:40Mm; Product Range:05.16 Series; Overall Length:52Mm; External Rohs Compliant: Yes |Ettinger 005.16.409

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)