Ettinger 005.14.501

Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.807
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.14.501.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.84%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.14.501 provided by its distributors.

Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
SPACER M4X50-VZK; Clip Type:-; Clip Diameter:-; Mounting Hole Dia:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Length / Height:50mm; Length:50mm; Screw Material:Steel; Stem Length:8mm; Thread Length:9mm; Thre
Standoff, Hex M-F, Steel, 50Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:50Mm; Overall Length:58Mm; External Width:7Mm; Product Range:05.14 Series Rohs Compliant: Yes |Ettinger 005.14.501

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 005.14.501.