Ettinger 005.14.401

Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.14.401.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
-17.58%

Descriptions

Descriptions of Ettinger 005.14.401 provided by its distributors.

Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
间隔柱, M4X40-VZK;
Standoff, Hex M-F, Steel, 40Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:40Mm; Overall Length:48Mm; External Width:7Mm; Product Range:05.14 Series Rohs Compliant: Yes |Ettinger 005.14.401

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)