Ettinger 005.14.353

Hex-Standoff / Male - Female M4/SW7x35 Brass nickel plated
$ 0.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.14.353.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+36.45%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.14.353 provided by its distributors.

Hex-Standoff / Male - Female M4/SW7x35 Brass nickel plated
间隔柱, M4, 35mm;
Standoff, Hex M-F, Brass, 35Mm; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:35Mm; Overall Length:43Mm; External Width:7Mm; Product Range:05.14 Series Rohs Compliant: Yes |Ettinger 005.14.353

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)