Ettinger 005.13.381

间隔柱, M3X38-VZK;
$ 0.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.381.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ettinger 005.13.381 provided by its distributors.

间隔柱, M3X38-VZK;
Spacer, M3X38-Vzk; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:38Mm; Product Range:05.13 Series; Overall Length:44Mm; External Width:5.5Mm; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 005.13.381

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)