Ettinger 005.13.121

Hex-Standoff / Male - Female M3/SW5, 5x12 Steel zinc plated
$ 0.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.121.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-14.49%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.13.121 provided by its distributors.

Hex-Standoff / Male - Female M3/SW5,5x12 Steel zinc plated
SPACER, M3X12-VZK; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 12mm; Product Range: 05.13 Series; Overall Length: 18mm; External Width: 5.5mm; SVHC:
Spacer, M3, 12Mm X 5.5Mm, Steel, Zinc; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero; Longitud Total:12Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:5.5Mm |Ettinger 005.13.121

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)