Ettinger 005.13.071

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.422
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.071.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-19.97%

Descriptions

Descriptions of Ettinger 005.13.071 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
间隔柱, M3X7.0-VZK;
Standoff, Hex M-F, Steel, 7Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:7Mm; Overall Length:13Mm; External Width:5.5Mm; Product Range:05.13 Series Rohs Compliant: Yes |Ettinger 005.13.071

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)