Ettinger 005.13.061

Hex-Standoff / Male - Female M3/SW5, 5x6 Steel zinc plated
$ 0.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.061.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+34.69%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.13.061 provided by its distributors.

Hex-Standoff / Male - Female M3/SW5,5x6 Steel zinc plated
间隔柱, M3X6-VZK;
Standoff, Hex M-F, Steel, 6Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:6Mm; Overall Length:12Mm; External Width:5.5Mm; Product Range:05.13 Series Rohs Compliant: Yes |Ettinger 005.13.061

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)