Ettinger 005.13.051

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.13.051.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-29.13%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.13.051 provided by its distributors.

Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Steel 11SMnPb30(+C) Blue Galvanized A2K
间隔柱, M3X, 5-VZK;
Standoff, Hex M-F, Steel, 5Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:5Mm; Overall Length:11Mm; External Width:5.5Mm; Product Range:05.13 Series Rohs Compliant: Yes |Ettinger 005.13.051

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)