Ettinger 005.12.173

Hex-Standoff / Male - Female M2, 5/SW4x17 Brass nickel-plated
$ 0.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.12.173.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
-26.45%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.12.173 provided by its distributors.

Hex-Standoff / Male - Female M2,5/SW4x17 Brass nickel-plated
间隔柱, M2.5X17-NI;
Standoff, Hex M-F, Brass, 17Mm; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:17Mm; Overall Length:23Mm; External Width:4Mm; Product Range:05.12 Series Rohs Compliant: Yes |Ettinger 005.12.173

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)