Ettinger 005.12.113

Hex-Standoff / Male - Female M2, 5/SW4x11 Brass nickel plated
$ 0.383
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.12.113.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-2.85%

Descriptions

Descriptions of Ettinger 005.12.113 provided by its distributors.

Hex-Standoff / Male - Female M2,5/SW4x11 Brass nickel plated
间隔柱, 六角, 公-母, 黄铜, 11MM, M2.5;
Standoff, Hex M-F, Brass, 11Mm, M2.5; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:11Mm; Product Range:05.12 Series; Overall Length:17Mm; External Width:4Mm;rohs Compliant: Yes |Ettinger 005.12.113

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)