Ettinger 005.12.103

Standoff Hex M/F M2.5 X 0.45-THD 4mm-A/F 6mm-LG Brass CuZn39Pb3 Nickel
$ 0.401
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.12.103.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-35.34%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.12.103 provided by its distributors.

Standoff Hex M/F M2.5 X 0.45-THD 4mm-A/F 6mm-LG Brass CuZn39Pb3 Nickel
间隔柱, M2.5X10-NI;
Standoff, Hex M-F, Brass, 10Mm; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:10Mm; Overall Length:16Mm; External Width:4Mm; Product Range:05.12 Series Rohs Compliant: Yes |Ettinger 005.12.103

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)