Ettinger 005.12.083

Hex-Standoff / Male - Female M2, 5/SW4x8 Brass nickel plated
$ 0.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.12.083.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+237%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.12.083 provided by its distributors.

Hex-Standoff / Male - Female M2,5/SW4x8 Brass nickel plated
间隔柱, M2.5X 8-NI;
Standoff, Hex M-F, Brass, 8Mm; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:8Mm; Overall Length:14Mm; External Width:4Mm; Product Range:05.12 Series Rohs Compliant: Yes |Ettinger 005.12.083

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)