Ettinger 005.12.053

Standoff Hex M/F M2.5 X 0.45-THD 4mm-A/F 6mm-LG Brass Nickel
$ 0.332
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.12.053.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-85.36%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.12.053 provided by its distributors.

Standoff Hex M/F M2.5 X 0.45-THD 4mm-A/F 6mm-LG Brass Nickel
间隔柱, M2.5X5-NI;
Standoff, Hex M-F, Brass, 5Mm; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:5Mm; Overall Length:11Mm; External Width:4Mm; Product Range:05.12 Series Rohs Compliant: Yes |Ettinger 005.12.053

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)