Ettinger 005.04.501

Hex-Standoff / Female - Female M4/SW7x50 Steel zinc-plated
$ 0.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.501.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-1.22%

Descriptions

Descriptions of Ettinger 005.04.501 provided by its distributors.

Hex-Standoff / Female - Female M4/SW7x50 Steel zinc-plated
间隔柱, M4X50-VZK;
Standoff, Hex Female, Steel, 50Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:50Mm; Overall Length:50Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.501

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)