Ettinger 005.04.301

Standoff Hex F/F M4 X 0.7-THD 7mm-A/F Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.301.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-35.06%

Descriptions

Descriptions of Ettinger 005.04.301 provided by its distributors.

Standoff Hex F/F M4 X 0.7-THD 7mm-A/F Steel 11SMnPb30(+C) Blue Galvanized A2K
间隔柱, M4X30-VZK;
Standoff, Hex Female, Steel, 30Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:30Mm; Overall Length:30Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.301

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)