Ettinger 005.04.253

Hex Standoff Female Female M4 Sw7X25 Brass Nickel Plated
$ 0.754
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.253.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-69.69%

Descriptions

Descriptions of Ettinger 005.04.253 provided by its distributors.

Hex Standoff Female Female M4 Sw7X25 Brass Nickel Plated
间隔柱, M4, 25mm;
Standoff, Hex Female, Brass, 25Mm; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:25Mm; Overall Length:25Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.253

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)