Ettinger 005.04.251

SPACER, M4X25-VZK; Standoff Material: Steel; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex...
$ 0.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.251.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.04.251 provided by its distributors.

SPACER, M4X25-VZK; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:25mm; Product Range:05.04 Series; Overall Length:25mm; External Width:7mm; SVHC:No SVHC

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)