Ettinger 005.04.201

间隔柱, M4X20-VZK;
$ 0.071
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.201.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-11.89%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.04.201 provided by its distributors.

间隔柱, M4X20-VZK;
Standoff, Hex Female, Steel, 20Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:20Mm; Overall Length:20Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.201

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)