Ettinger 005.04.173

SPACER, M4, 17MM LENGTH; Standoff Material: Brass; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff...
$ 0.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.173.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-88.89%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.04.173 provided by its distributors.

SPACER, M4, 17MM LENGTH; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:17mm; Product Range:05.04 Series; Overall Length:17mm; External Width:7mm; SVHC:N

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)