Ettinger 005.04.151

Hex-Standoff / Female - Female M4/SW7x15 Steel zinc plated
$ 0.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.151.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-51.65%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.04.151 provided by its distributors.

Hex-Standoff / Female - Female M4/SW7x15 Steel zinc plated
间隔柱, M4X15-VZK;
Standoff, Hex Female, Steel, 15Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:15Mm; Overall Length:15Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.151

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)