Ettinger 005.04.123

Standoff Hex F/F M4 X 0.7-THD 7mm-A/F Brass Nickel
$ 0.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.123.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.96%

Descriptions

Descriptions of Ettinger 005.04.123 provided by its distributors.

Standoff Hex F/F M4 X 0.7-THD 7mm-A/F Brass Nickel
间隔柱, M4, 12mm;
Standoff, Hex Female, Brass, 12Mm; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:12Mm; Overall Length:12Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.123

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)