Ettinger 005.04.121

Hex-Standoff / Female - Female M4/SW7x12 Steel zinc plated
$ 0.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.121.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.48%

Descriptions

Descriptions of Ettinger 005.04.121 provided by its distributors.

Hex-Standoff / Female - Female M4/SW7x12 Steel zinc plated
Standoff, Hex Female, Steel, 12Mm; Standoff Material:Steel; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:12Mm; Overall Length:12Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.121

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)