Ettinger 005.04.083

Hex-Standoff / Female - Female M4/SW7x8 Brass nickel plated
$ 0.426
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.04.083.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-1.23%

Descriptions

Descriptions of Ettinger 005.04.083 provided by its distributors.

Hex-Standoff / Female - Female M4/SW7x8 Brass nickel plated
Standoff, Hex Female, Brass, 8Mm; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:8Mm; Overall Length:8Mm; External Width:7Mm; Product Range:05.04 Series Rohs Compliant: Yes |Ettinger 005.04.083

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)