Ettinger 005.03.401

Hex-Standoff / Female - Female M3/SW5, 5x40 Steel zinc plated
$ 0.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.401.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-27.42%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.03.401 provided by its distributors.

Hex-Standoff / Female - Female M3/SW5,5x40 Steel zinc plated
间隔柱, M3X40-VZK;
Standoff, Hex Female, Steel, 40Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:40Mm; Overall Length:40Mm; External Width:5.5Mm; Product Range:05.03 Series Rohs Compliant: Yes |Ettinger 005.03.401

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)