Ettinger 005.03.251

Hex-Standoff / Female - Female M3/Sw5, 5x25 Steel zinc plated
$ 0.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.251.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+45.94%

Descriptions

Descriptions of Ettinger 005.03.251 provided by its distributors.

Hex-Standoff / Female - Female M3/Sw5,5x25 Steel zinc plated
间隔柱, M3X25-VZK;
Standoff, Hex Female, Steel, 25Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:25Mm; Overall Length:25Mm; External Width:5.5Mm; Product Range:05.03 Series Rohs Compliant: Yes |Ettinger 005.03.251

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)