Ettinger 005.03.221

间隔柱, M3X22-VZK;
$ 0.074
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.221.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ettinger 005.03.221 provided by its distributors.

间隔柱, M3X22-VZK;
Standoff, Hex Female, Steel, 22Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:22Mm; Overall Length:22Mm; External Width:5.5Mm; Product Range:05.03 Series Rohs Compliant: Yes |Ettinger 005.03.221

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)