Ettinger 005.03.181

Hex-Standoff / Female - Female M3/SW5, 5x18 Steel zinc plated
$ 0.407
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.181.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-99.37%

Descriptions

Descriptions of Ettinger 005.03.181 provided by its distributors.

Hex-Standoff / Female - Female M3/SW5,5x18 Steel zinc plated
Standoff, Hex Female, Steel, 18Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:18Mm; Overall Length:18Mm; External Width:5.5Mm; Product Range:05.03 Series Rohs Compliant: Yes |Ettinger 005.03.181

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)