Ettinger 005.03.137

Hex-Standoff / Female - Female M3/SW5, 5x13, 5 Steel zinc plated
$ 0.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.137.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-80.53%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.03.137 provided by its distributors.

Hex-Standoff / Female - Female M3/SW5,5x13,5 Steel zinc plated
Spacer, M3X13.5-Zn; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:13.5Mm; Product Range:05.03 Series; Overall Length:13.5Mm; External Width:5.5Mm; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 005.03.137

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)