Ettinger 005.03.061

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Steel 11SMnPb30(+C) Blue Galvanized A2K
$ 0.043
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.03.061.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-63.07%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.03.061 provided by its distributors.

Standoff Hex F/F M3 X 0.5-THD 5.5mm-A/F Steel 11SMnPb30(+C) Blue Galvanized A2K
间隔柱, M3X6-VZK;
Standoff, Hex Female, Steel, 6Mm; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:6Mm; Overall Length:6Mm; External Width:5.5Mm; Product Range:05.03 Series Rohs Compliant: Yes |Ettinger 005.03.061

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)