Ettinger 005.01.103

Hex-Standoff / Female - Female M2/SW4x10 Brass nickel plated
$ 0.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 005.01.103.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-42.33%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 005.01.103 provided by its distributors.

Hex-Standoff / Female - Female M2/SW4x10 Brass nickel plated
间隔柱, 六角, 母, 黄铜, 10MM, M2;
Standoff, Hex Female, Brass, 10Mm, M2; Standoff Material:Brass; Thread Size - Metric:M2; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:10Mm; Product Range:05.01 Series; Overall Length:10Mm; External Width:4Mm; Rohs Compliant: Yes |Ettinger 005.01.103

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)