Ettinger 002.05.026

Hexagon Nut - Metric D934 M2, 5/5x2, 0mm PA natural
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 002.05.026.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
+24.16%

Supply Chain

Introduction Date2021-03-29

Descriptions

Descriptions of Ettinger 002.05.026 provided by its distributors.

Hexagon Nut - Metric D934 M2, 5/5x2, 0mm PA natural
螺母, 六角, 尼龙6.6, M2.5;
Nut, Hex, Nylon 6.6, M2.5; Nut Type:Hex; Thread Size - Imperial:-; Thread Size - Metric:M2.5; Fastener Material:Nylon 6.6 (Polyamide 6.6); Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Ettinger 002.05.026

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)