Ettinger 001.14.157

螺丝, 开槽圆柱, 不锈钢制, M2, 14MM;
$ 0.056
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark001.14.1572,52010

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 001.14.157.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-1.72%

Supply Chain

Introduction Date2021-02-28

Descriptions

Descriptions of Ettinger 001.14.157 provided by its distributors.

螺丝, 开槽圆柱, 不锈钢制, M2, 14MM;
Screw, Slotted Cheese , Ss, M2, 14Mm; Thread Size - Metric:M2; Thread Size - Imperial:-; Screw Length:14Mm; Fastener Material:Stainless Steel; Fastener Plating:-; Screw Head Style:Cheese Head Slotted; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Ettinger 001.14.157

Images

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)